C0603C152J2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,10727 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,10289 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05780 €
Datasheet

Similar


KEMET
In Stock: 11.715
Unit Price: 0,32000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03986 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,04887 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02552 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02552 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02072 €
Datasheet
1500 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C152J2RECTU

DigiKey Part Number
399-C0603C152J2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152J2RECTU
Description
CAP CER 1500PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152J2RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02072 €165,76 €
Unit Price without VAT:0,02072 €
Unit Price with VAT:0,02466 €