Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C151J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C151J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C151J1GALTU |
Description | CAP CER 150PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C151F1GACTU | KEMET | 16.980 | 399-17398-1-ND | 0,95000 € | Upgrade |
| C0603C151G1GACTU | KEMET | 7.200 | 399-C0603C151G1GACTUCT-ND | 0,58000 € | Upgrade |
| C0603C151JAGACTU | KEMET | 4.348 | 399-14954-1-ND | 0,48000 € | Upgrade |
| C0603C151J1GACAUTO | KEMET | 44.859 | 399-15897-1-ND | 0,25000 € | Parametric Equivalent |
| C0603C151J1GACTU | KEMET | 48.084 | 399-C0603C151J1GACTUCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07736 € | 309,44 € |
| Unit Price without VAT: | 0,07736 € |
|---|---|
| Unit Price with VAT: | 0,09206 € |



