Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0603C122J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C122J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C122J5RALTU |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C122J1GACTU | KEMET | 5.815 | 399-15357-1-ND | 0,37000 € | Upgrade |
| C0603C122J2RACTU | KEMET | 0 | 399-C0603C122J2RACTUTR-ND | 0,09862 € | Upgrade |
| C0603C122J5GACTU | KEMET | 6.260 | 399-C0603C122J5GACTUCT-ND | 0,33000 € | Upgrade |
| C0603C122JAGACTU | KEMET | 11.884 | 399-14950-1-ND | 0,27000 € | Upgrade |
| C0603C122J5RACAUTO | KEMET | 7.280 | 399-C0603C122J5RACAUTOCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10729 € | 429,16 € |
| Unit Price without VAT: | 0,10729 € |
|---|---|
| Unit Price with VAT: | 0,12768 € |





