
C0603C122JAGACTU | |
|---|---|
DigiKey Part Number | 399-14950-2-ND - Tape & Reel (TR) 399-14950-1-ND - Cut Tape (CT) 399-14950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122JAGACTU |
Description | CAP CER 1200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,08098 € | 40,49 € |
| 1.000 | 0,07407 € | 74,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06372 € | 254,88 € |
| 8.000 | 0,05988 € | 479,04 € |
| 12.000 | 0,05796 € | 695,52 € |
| 20.000 | 0,05582 € | 1.116,40 € |
| 28.000 | 0,05458 € | 1.528,24 € |
| 40.000 | 0,05338 € | 2.135,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

