
C0603C104K3PACTU | |
|---|---|
DigiKey Part Number | 399-14940-2-ND - Tape & Reel (TR) 399-14940-1-ND - Cut Tape (CT) 399-14940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3PACTU |
Description | CAP CER 0.1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J3RACTU | KEMET | 277.683 | 399-C0603C104J3RACTUCT-ND | 3,56000 € | Upgrade |
| C0603C104J3RALTU | KEMET | 4.580 | 399-C0603C104J3RALTUCT-ND | 7,21000 € | Upgrade |
| C0603C104K3RALTU | KEMET | 1.744 | 399-C0603C104K3RALTUCT-ND | 6,11000 € | Upgrade |
| C0603C104K5RALTU | KEMET | 32.397 | 399-C0603C104K5RALTUCT-ND | 6,20000 € | Upgrade |
| C0603G104K5RACT500 | KEMET | 86 | 399-13261-1-ND | 39,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07089 € | 70,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06088 € | 243,52 € |
| 8.000 | 0,05716 € | 457,28 € |
| 12.000 | 0,05530 € | 663,60 € |
| 20.000 | 0,05324 € | 1.064,80 € |
| 28.000 | 0,05204 € | 1.457,12 € |
| 40.000 | 0,05088 € | 2.035,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

