Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

C0603C103J8RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103J8RALTU |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103F3GACTU | KEMET | 84.186 | 399-C0603C103F3GACTUCT-ND | 1,22000 € | Upgrade |
| C0603C103F3GALTU | KEMET | 2.530 | 399-C0603C103F3GALTUCT-ND | 1,74000 € | Upgrade |
| C0603C103F4GACTU | KEMET | 3.145 | 399-C0603C103F4GACTUCT-ND | 1,22000 € | Upgrade |
| C0603C103G8GACTU | KEMET | 1.440 | 399-14481-1-ND | 0,74000 € | Upgrade |
| C0603C103J3GACTU | KEMET | 153.587 | 399-C0603C103J3GACTUCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08628 € | 345,12 € |
| Unit Price without VAT: | 0,08628 € |
|---|---|
| Unit Price with VAT: | 0,10267 € |



