C0603C103J4GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 84.186
Unit Price: 1,22000 €
Datasheet

Upgrade


KEMET
In Stock: 2.530
Unit Price: 1,74000 €
Datasheet

Upgrade


KEMET
In Stock: 3.145
Unit Price: 1,22000 €
Datasheet

Upgrade


KEMET
In Stock: 153.960
Unit Price: 0,30000 €
Datasheet

Similar


KEMET
In Stock: 8.350
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 123.247
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 12.972
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08628 €
Datasheet

Similar


KEMET
In Stock: 6.608
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.219
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.828
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28181 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30032 €
Datasheet

Upgrade


TDK
In Stock: 369.306
Unit Price: 0,21000 €
Datasheet
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J4GALTU

DigiKey Part Number
399-C0603C103J4GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103J4GALTU
Description
CAP CER 10000PF 16V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J4GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103F3GACTUKEMET84.186399-C0603C103F3GACTUCT-ND1,22000 €Upgrade
C0603C103F3GALTUKEMET2.530399-C0603C103F3GALTUCT-ND1,74000 €Upgrade
C0603C103F4GACTUKEMET3.145399-C0603C103F4GACTUCT-ND1,22000 €Upgrade
C0603C103J3GACTUKEMET153.960399-C0603C103J3GACTUCT-ND0,30000 €Upgrade
C0603C103J3HACTUKEMET8.350399-C0603C103J3HACTUCT-ND0,38000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10467 €418,68 €
Manufacturers Standard Package
Unit Price without VAT:0,10467 €
Unit Price with VAT:0,12456 €