


C0603C101K4RACTU | |
|---|---|
DigiKey Part Number | 399-14937-2-ND - Tape & Reel (TR) 399-14937-1-ND - Cut Tape (CT) 399-14937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K4RACTU |
Description | CAP CER 100PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5RACTU | KEMET | 11.195 | 399-17389-1-ND | 0,20000 € | Upgrade |
| C0603C101K1RACTU | KEMET | 6.313 | 399-14934-1-ND | 0,22000 € | Upgrade |
| C0603C101K3RACTU | KEMET | 35.193 | 399-14936-1-ND | 0,20000 € | Upgrade |
| C0603C101K5RACTU | KEMET | 540.528 | 399-C0603C101K5RACTUCT-ND | 0,08000 € | Upgrade |
| C0603C101F1GACTU | KEMET | 36.643 | 399-C0603C101F1GACTUCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05047 € | 50,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04276 € | 171,04 € |
| 8.000 | 0,03990 € | 319,20 € |
| 12.000 | 0,03846 € | 461,52 € |
| 20.000 | 0,03687 € | 737,40 € |
| 28.000 | 0,03595 € | 1.006,60 € |
| 40.000 | 0,03505 € | 1.402,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

