


C0603C101K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C101K5RACTUCT-ND - Cut Tape (CT) 399-C0603C101K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5RACTU |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01612 € | 16,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01299 € | 51,96 € |
| 8.000 | 0,01183 € | 94,64 € |
| 12.000 | 0,01125 € | 135,00 € |
| 20.000 | 0,01061 € | 212,20 € |
| 28.000 | 0,01024 € | 286,72 € |
| 40.000 | 0,00988 € | 395,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

