Direct
Direct
Direct

C0402C820F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C820F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C820F5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C820F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN820 | YAGEO | 233.476 | 311-3735-1-ND | 0,08000 € | Direct |
| GRM1555C1H820FA01D | Murata Electronics | 340.769 | 490-8228-1-ND | 0,08000 € | Direct |
| KGM05ACG1H820FH | KYOCERA AVX | 47.170 | 478-KGM05ACG1H820FHCT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,41901 € | 4.190,10 € |
| Unit Price without VAT: | 0,41901 € |
|---|---|
| Unit Price with VAT: | 0,49862 € |




