
CC0402FRNPO9BN820 | |
---|---|
DigiKey Part Number | 311-3735-2-ND - Tape & Reel (TR) 311-3735-1-ND - Cut Tape (CT) 311-3735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
50 | 0,02780 € | 1,39 € |
100 | 0,02380 € | 2,38 € |
500 | 0,01732 € | 8,66 € |
1.000 | 0,01534 € | 15,34 € |
2.500 | 0,01325 € | 33,12 € |
5.000 | 0,01199 € | 59,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01016 € | 101,60 € |
20.000 | 0,01006 € | 201,20 € |
30.000 | 0,00968 € | 290,40 € |
50.000 | 0,00921 € | 460,50 € |
70.000 | 0,00898 € | 628,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |