33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330J3GACTU

DigiKey Part Number
399-C0402C330J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C330J3GACTUCT-ND - Cut Tape (CT)
399-C0402C330J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C330J3GACTU
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C330F5GACTUKEMET46.113399-C0402C330F5GACTUCT-ND1,17000 €Upgrade
C0402C330G5GACTUKEMET15.845399-C0402C330G5GACTUCT-ND0,71000 €Upgrade
CC0402JRNPO8BN330YAGEO4.250311-1660-1-ND0,08000 €Direct
GRM1555C1E330JA01DMurata Electronics147.030490-6177-1-ND0,08000 €Direct
C1005C0G1H330F050BATDK24.003445-7009-1-ND0,34000 €Upgrade
In-Stock: 24.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17300 €1,73 €
500,12620 €6,31 €
1000,11220 €11,22 €
5000,08824 €44,12 €
1.0000,08085 €80,85 €
2.5000,07307 €182,67 €
5.0000,06838 €341,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06452 €645,20 €
20.0000,06135 €1.227,00 €
30.0000,05976 €1.792,80 €
50.0000,05800 €2.900,00 €
70.0000,05696 €3.987,20 €
100.0000,05597 €5.597,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €