
C0402C330F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C330F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C330F5GACTUCT-ND - Cut Tape (CT) 399-C0402C330F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330F5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,60440 € | 30,22 € |
| 100 | 0,55510 € | 55,51 € |
| 500 | 0,47160 € | 235,80 € |
| 1.000 | 0,44579 € | 445,79 € |
| 2.500 | 0,41854 € | 1.046,35 € |
| 5.000 | 0,40211 € | 2.010,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,38858 € | 3.885,80 € |
| 20.000 | 0,37743 € | 7.548,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

