Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C222M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C222M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C222M5RACTU |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222J5RACTU | KEMET | 563.802 | 399-C0402C222J5RACTUCT-ND | 0,08000 € | Upgrade |
| C0402C222J5RALTU | KEMET | 0 | 399-C0402C222J5RALTUTR-ND | 0,13517 € | Upgrade |
| C0402C222K5RACTU | KEMET | 470.138 | 399-C0402C222K5RACTUCT-ND | 0,08000 € | Upgrade |
| C0402C222K5RALTU | KEMET | 16.097 | 399-C0402C222K5RALTUCT-ND | 0,42000 € | Upgrade |
| C1005X8R1H222M050BA | TDK | 3.841 | 445-13950-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06297 € | 629,70 € |
| Unit Price without VAT: | 0,06297 € |
|---|---|
| Unit Price with VAT: | 0,07493 € |







