

C1005X8R2A222M050BA | |
|---|---|
DigiKey Part Number | 445-15914-2-ND - Tape & Reel (TR) 445-15914-1-ND - Cut Tape (CT) 445-15914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A222M050BA |
Description | CAP CER 2200PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A222M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R2A222K050BA | TDK | 19.881 | 445-15913-1-ND | 0,20000 € | Upgrade |
| CGA2B2X8R2A222M050BA | TDK | 3.352 | 445-15944-1-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03610 € | 361,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06890 € | 6,89 € |
| 1.000 | 0,04807 € | 48,07 € |
| 2.500 | 0,04290 € | 107,25 € |
| 5.000 | 0,03979 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07030 € | 7,03 € |
| 1.000 | 0,04903 € | 49,03 € |
| 2.500 | 0,04376 € | 109,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

