C0402C181M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.004
Unit Price: 1,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42966 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24470 €
Datasheet

Upgrade


KEMET
In Stock: 15.189
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 10.414
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08788 €
Datasheet

Upgrade


KEMET
In Stock: 116.957
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10865 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08788 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


KEMET
In Stock: 13.714
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 16.195
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06461 €
Datasheet

Upgrade


KEMET
In Stock: 17.981
Unit Price: 0,08000 €
Datasheet
180 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C181M8RACTU

DigiKey Part Number
399-C0402C181M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C181M8RACTU
Description
CAP CER 180PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C181M8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C181F5GACTUKEMET2.004399-C0402C181F5GACTUCT-ND1,32000 €Upgrade
C0402C181F8GACTUKEMET0399-C0402C181F8GACTUTR-ND0,42966 €Upgrade
C0402C181G5GACTUKEMET0399-C0402C181G5GACTUTR-ND0,24470 €Upgrade
C0402C181J1GACTUKEMET15.189399-14890-1-ND0,33000 €Upgrade
C0402C181J3GACTUKEMET10.414399-15304-1-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04904 €490,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04904 €
Unit Price with VAT:0,05836 €