Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C181F8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181F8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C181F8GACTU |
Description | CAP CER 180PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181F8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C181F5GACTU | KEMET | 2.004 | 399-C0402C181F5GACTUCT-ND | 1,32000 € | Upgrade |
| GRM1555C1H181FA01D | Murata Electronics | 3.005 | 490-8187-1-ND | 0,13000 € | Upgrade |
| KGM05ACG1C181FH | KYOCERA AVX | 7.500 | 478-KGM05ACG1C181FHCT-ND | 0,46000 € | Upgrade |
| KGM05ACG1E181FH | KYOCERA AVX | 9.151 | 478-KGM05ACG1E181FHCT-ND | 0,44000 € | Upgrade |
| KGM05ACG1H181FH | KYOCERA AVX | 6.981 | 478-KGM05ACG1H181FHCT-ND | 0,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,42966 € | 4.296,60 € |
| Unit Price without VAT: | 0,42966 € |
|---|---|
| Unit Price with VAT: | 0,51130 € |





