Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0201C820M3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C820M3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0201C820M3GACTU |
Description | CAP CER 82PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±20% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C820M3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0201C820J3GACTU | KEMET | 29.800 | 399-14265-1-ND | 0,08000 € | Upgrade |
| C0201C820K3GACTU | KEMET | 15.000 | 399-C0201C820K3GACTUCT-ND | 0,08000 € | Upgrade |
| GRM0335C1E820FA01D | Murata Electronics | 9.155 | 490-GRM0335C1E820FA01DCT-ND | 0,08000 € | Direct |
| GRM0335C1E820FA01J | Murata Electronics | 0 | GRM0335C1E820FA01J-ND | 0,00389 € | Direct |
| GRM0335C1E820GA01D | Murata Electronics | 30.448 | 490-GRM0335C1E820GA01DCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00688 € | 206,40 € |
| Unit Price without VAT: | 0,00688 € |
|---|---|
| Unit Price with VAT: | 0,00819 € |





