GRM0335C1E820JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9.155
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00393 €
Datasheet

Direct


Murata Electronics
In Stock: 30.448
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00203 €
Datasheet

Upgrade


Murata Electronics
In Stock: 44.350
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00203 €
Datasheet

Upgrade


Murata Electronics
In Stock: 219.931
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00186 €
Datasheet

Direct


KEMET
In Stock: 30.000
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 29.088
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 11.231
Unit Price: 0,28000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 40
Unit Price: 0,09000 €
Datasheet
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E820JA01J

DigiKey Part Number
GRM0335C1E820JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1E820JA01J
Description
CAP CER 82PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E820JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00186 €93,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00186 €
Unit Price with VAT:0,00221 €