C0201C101M3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 57.458
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 96.374
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00203 €
Datasheet

Upgrade


TDK
In Stock: 51.710
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 37.021
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 275.837
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 267.313
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 49.246
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 396.657
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00203 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.249.553
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 8.085
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 265.322
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.598.354
Unit Price: 0,09000 €
Datasheet
100 pF ±20% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C101M3GACTU

DigiKey Part Number
399-C0201C101M3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0201C101M3GACTU
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±20% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C101M3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00572 €171,60 €
Unit Price without VAT:0,00572 €
Unit Price with VAT:0,00681 €