100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C101J3GACTU

DigiKey Part Number
399-C0201C101J3GACTUTR-ND - Tape & Reel (TR)
399-C0201C101J3GACTUCT-ND - Cut Tape (CT)
399-C0201C101J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C101J3GACTU
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C101J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO8BN101YAGEO253.218311-1382-1-ND0,08000 €Direct
GRM0335C1E101JA01JMurata Electronics7.885490-GRM0335C1E101JA01JCT-ND0,08000 €Direct
GRM0335C1E101FA01DMurata Electronics217.649490-11282-1-ND0,08000 €Upgrade
GRM0335C1E101FA01JMurata Electronics49.246490-GRM0335C1E101FA01JCT-ND0,08000 €Upgrade
GRM0335C1E101GA01DMurata Electronics391.647490-17802-1-ND0,08000 €Upgrade
In-Stock: 50.033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
500,02000 €1,00 €
1000,01710 €1,71 €
5000,01218 €6,09 €
1.0000,01070 €10,70 €
2.5000,00913 €22,82 €
5.0000,00819 €40,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00703 €105,45 €
30.0000,00646 €193,80 €
45.0000,00618 €278,10 €
75.0000,00586 €439,50 €
105.0000,00568 €596,40 €
150.0000,00550 €825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €