B76006V3379M045 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.663
Unit Price: 1,77000 €
Datasheet

Direct


KEMET
In Stock: 3.353
Unit Price: 1,77000 €
Datasheet

Similar


KEMET
In Stock: 90
Unit Price: 1,75000 €
Datasheet

Similar


KEMET
In Stock: 2.294
Unit Price: 1,75000 €
Datasheet

Similar


KEMET
In Stock: 38.911
Unit Price: 1,62000 €
Datasheet

Similar


KEMET
In Stock: 8.586
Unit Price: 1,62000 €
Datasheet

Similar


KEMET
In Stock: 64.448
Unit Price: 1,48000 €
Datasheet

Similar


KEMET
In Stock: 4.000
Unit Price: 2,02000 €
Datasheet

Similar


KEMET
In Stock: 10.817
Unit Price: 1,90000 €
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

B76006V3379M045

DigiKey Part Number
495-2303-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B76006V3379M045
Description
CAP TANT POLY 330UF 6.3V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
B76006V3379M045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes