


T520V337M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4102-2-ND - Tape & Reel (TR) 399-4102-1-ND - Cut Tape (CT) 399-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18100 € | 11,81 € |
| 50 | 0,95400 € | 47,70 € |
| 100 | 0,88420 € | 88,42 € |
| 500 | 0,76608 € | 383,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72950 € | 729,50 € |
| 3.000 | 0,68429 € | 2.052,87 € |
| 5.000 | 0,66757 € | 3.337,85 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

