
B-20F-38 | |
|---|---|
DigiKey Part Number | 399-10819-ND |
Manufacturer | |
Manufacturer Product Number | B-20F-38 |
Description | FERRITE CORE SOLID 1.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.149" Dia (3.80mm) Length 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | B-20F-38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.059" Dia (1.50mm) | |
Outer Dimension | 0.149" Dia (3.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09756 € | 24,39 € |
| 500 | 0,08604 € | 43,02 € |
| 1.000 | 0,07535 € | 75,35 € |
| 5.000 | 0,05583 € | 279,15 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









