4 Ohms General Purpose Speaker Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1314

DigiKey Part Number
1528-2435-ND
Manufacturer
Manufacturer Product Number
1314
Description
SPEAKER 4OHM 3 DIAMETER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Impedance
4 Ohms
Power - Max
3 W
Shape
Round, Square Frame
Termination
Wire Leads
Size / Dimension
3.071" L x 3.071" W (78.00mm x 78.00mm)
Height - Seated (Max)
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €