
B-02-R | |
|---|---|
DigiKey Part Number | 399-B-02-R-ND |
Manufacturer | |
Manufacturer Product Number | B-02-R |
Description | FERRITE BEAD 4 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-02-R Models |
Category | Current Rating (Max) 5A |
Manufacturer KEMET | Operating Temperature -20°C ~ 70°C |
Series | Package / Case Axial, Split Radial Bend |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.236" (6.00mm) |
Filter Type Signal Line | Size / Dimension 0.165" Dia x 0.236" L (4.20mm x 6.00mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 4 Ohms @ 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42340 € | 21,17 € |
| 100 | 0,39910 € | 39,91 € |
| 250 | 0,36928 € | 92,32 € |
| 500 | 0,34816 € | 174,08 € |
| 2.000 | 0,30956 € | 619,12 € |
| 4.000 | 0,29193 € | 1.167,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |




