


ALFB-02 | |
|---|---|
DigiKey Part Number | 535-ALFB-02-ND |
Manufacturer | |
Manufacturer Product Number | ALFB-02 |
Description | FERRITE BEAD 150 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead Axial, Split Radial Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.248" (6.30mm) | |
Size / Dimension | 0.138" Dia (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,27860 € | 13,93 € |
| 100 | 0,24720 € | 24,72 € |
| 250 | 0,20924 € | 52,31 € |
| 500 | 0,18288 € | 91,44 € |
| 2.000 | 0,13985 € | 279,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



