
B-01-RT | |
|---|---|
DigiKey Part Number | 399-B-01-RTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B-01-RT |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.134" Dia x 0.512" L (3.40mm x 13.00mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22808 € | 456,16 € |
| Unit Price without VAT: | 0,22808 € |
|---|---|
| Unit Price with VAT: | 0,27142 € |


