B-01-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22808 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22808 €
Datasheet
2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-01-R

DigiKey Part Number
399-B-01-R-ND
Manufacturer
Manufacturer Product Number
B-01-R
Description
FERRITE BEAD 2 OHM AXIAL 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A
Datasheet
 Datasheet
EDA/CAD Models
B-01-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 Ohms @ 1 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-20°C ~ 70°C
Package / Case
Axial, Kinked Radial Bend
Mounting Type
Through Hole
Height (Max)
0.512" (13.00mm)
Size / Dimension
0.134" Dia x 0.512" L (3.40mm x 13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30000 €3,00 €
250,27800 €6,95 €
500,26180 €13,09 €
1000,24690 €24,69 €
2500,22836 €57,09 €
5000,21530 €107,65 €
1.0000,20301 €203,01 €
2.5000,18784 €469,60 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €