B-01-AT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8.471
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22808 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.004
Unit Price: 0,42000 €
Datasheet
2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-01-AT

DigiKey Part Number
399-B-01-ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B-01-AT
Description
FERRITE BEAD 2 OHM AXIAL 1LN
Customer Reference
Detailed Description
2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial 5A
Datasheet
 Datasheet
EDA/CAD Models
B-01-AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 Ohms @ 1 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-20°C ~ 70°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.134" Dia x 2.638" L (3.40mm x 67.00mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes