
B-01-A | |
|---|---|
DigiKey Part Number | 399-B-01-A-ND |
Manufacturer | |
Manufacturer Product Number | B-01-A |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms 1 Signal Line Ferrite Bead Axial 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-A Models |
Category | Current Rating (Max) 5A |
Manufacturer KEMET | Operating Temperature -20°C ~ 70°C |
Series | Package / Case Axial |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.173" (4.40mm) |
Filter Type Signal Line | Size / Dimension 0.134" Dia x 2.638" L (3.40mm x 67.00mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 2 Ohms @ 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,24380 € | 24,38 € |
| 250 | 0,22552 € | 56,38 € |
| 500 | 0,21262 € | 106,31 € |
| 1.000 | 0,20048 € | 200,48 € |
| 2.500 | 0,18550 € | 463,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

