Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A272MF500 | |
|---|---|
DigiKey Part Number | ALS81A272MF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A272MF500 |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 81mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A272MF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.2 A @ 10 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 81mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A272MF500 | KEMET | 0 | ALS80A272MF500-ND | 61,18000 € | Parametric Equivalent |
| ALS80C272MF500 | KEMET | 0 | ALS80C272MF500-ND | 33,81521 € | Parametric Equivalent |
| ALS80H272MF500 | KEMET | 0 | ALS80H272MF500-ND | 33,81521 € | Parametric Equivalent |
| ALS81C272MF500 | KEMET | 0 | ALS81C272MF500-ND | 33,81521 € | Parametric Equivalent |
| ALS81H272MF500 | KEMET | 0 | ALS81H272MF500-ND | 33,81521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 33,81521 € | 1.623,13 € |
| Unit Price without VAT: | 33,81521 € |
|---|---|
| Unit Price with VAT: | 40,24010 € |


