ALS80A272MF500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,24104 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,24104 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,24104 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,24104 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,24104 €
Datasheet
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 81mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A272MF500

DigiKey Part Number
ALS80A272MF500-ND
Manufacturer
Manufacturer Product Number
ALS80A272MF500
Description
CAP ALUM 2700UF 20% 500V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 81mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A272MF500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
81mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.2 A @ 100 Hz
Ripple Current @ High Frequency
18.2 A @ 10 kHz
Impedance
60 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.598" Dia (66.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,95000 €61,95 €
1647,78750 €764,60 €
6443,80016 €2.803,21 €
11242,70393 €4.782,84 €
Manufacturers Standard Package
Unit Price without VAT:61,95000 €
Unit Price with VAT:73,72050 €