Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80G123NS400 | |
|---|---|
DigiKey Part Number | ALS80G123NS400-ND |
Manufacturer | |
Manufacturer Product Number | ALS80G123NS400 |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80G123NS400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.7 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A123NS400 | KEMET | 0 | ALS80A123NS400-ND | 85,04146 € | Parametric Equivalent |
| ALS80C123NS400 | KEMET | 0 | ALS80C123NS400-ND | 66,75604 € | Parametric Equivalent |
| ALS80H123NS400 | KEMET | 0 | ALS80H123NS400-ND | 66,75604 € | Parametric Equivalent |
| ALS80P123NS400 | KEMET | 0 | ALS80P123NS400-ND | 66,75604 € | Parametric Equivalent |
| ALS80U123NS400 | KEMET | 0 | ALS80U123NS400-ND | 66,75604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 66,75604 € | 3.204,29 € |
| Unit Price without VAT: | 66,75604 € |
|---|---|
| Unit Price with VAT: | 79,43969 € |


