Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A103NT450 | |
|---|---|
DigiKey Part Number | ALS80A103NT450-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A103NT450 |
Description | CAP ALUM 10000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A103NT450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.1 A @ 10 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80C103NT450 | KEMET | 0 | ALS80C103NT450-ND | 70,93396 € | Parametric Equivalent |
| ALS80G103NT450 | KEMET | 0 | ALS80G103NT450-ND | 90,36365 € | Parametric Equivalent |
| ALS80H103NT450 | KEMET | 0 | ALS80H103NT450-ND | 70,93396 € | Parametric Equivalent |
| ALS80P103NT450 | KEMET | 0 | ALS80P103NT450-ND | 70,93396 € | Parametric Equivalent |
| ALS80U103NT450 | KEMET | 0 | ALS80U103NT450-ND | 70,93396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 90,36365 € | 8.674,91 € |
| Unit Price without VAT: | 90,36365 € |
|---|---|
| Unit Price with VAT: | 107,53274 € |


