Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71P434NW040 | |
|---|---|
DigiKey Part Number | ALS71P434NW040-ND |
Manufacturer | |
Manufacturer Product Number | ALS71P434NW040 |
Description | CAP ALUM 430000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 430000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71P434NW040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.9 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A434NW040 | KEMET | 0 | ALS70A434NW040-ND | 46,71125 € | Parametric Equivalent |
| ALS70C434NW040 | KEMET | 0 | ALS70C434NW040-ND | 46,71125 € | Parametric Equivalent |
| ALS70G434NW040 | KEMET | 0 | ALS70G434NW040-ND | 46,71125 € | Parametric Equivalent |
| ALS70H434NW040 | KEMET | 0 | ALS70H434NW040-ND | 46,71125 € | Parametric Equivalent |
| ALS70P434NW040 | KEMET | 0 | ALS70P434NW040-ND | 46,71125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 46,71125 € | 2.242,14 € |
| Unit Price without VAT: | 46,71125 € |
|---|---|
| Unit Price with VAT: | 55,58639 € |



