Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H332KF350 | |
|---|---|
DigiKey Part Number | ALS71H332KF350-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H332KF350 |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 59mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H332KF350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.2 A @ 10 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A332KF350 | KEMET | 9 | 399-14333-ND | 32,91000 € | Parametric Equivalent |
| ALS70H332KF350 | KEMET | 0 | ALS70H332KF350-ND | 16,50406 € | Parametric Equivalent |
| ALS71A332KF350 | KEMET | 0 | ALS71A332KF350-ND | 20,65323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 16,50406 € | 1.584,39 € |
| Unit Price without VAT: | 16,50406 € |
|---|---|
| Unit Price with VAT: | 19,63983 € |



