Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A512MF400 | |
|---|---|
DigiKey Part Number | ALS71A512MF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A512MF400 |
Description | CAP ALUM 5100UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A512MF400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 36mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14 A @ 100 Hz | |
Ripple Current @ High Frequency | 22.7 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 28,61833 € | 1.373,68 € |
| Unit Price without VAT: | 28,61833 € |
|---|---|
| Unit Price with VAT: | 34,05581 € |



