Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H512MF400 | |
|---|---|
DigiKey Part Number | ALS70H512MF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H512MF400 |
Description | CAP ALUM 5100UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H512MF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.7 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A512MF400 | KEMET | 121 | 399-14345-ND | 52,40000 € | Parametric Equivalent |
| ALS70C512MF400 | KEMET | 0 | ALS70C512MF400-ND | 28,61833 € | Parametric Equivalent |
| ALS71A512MF400 | KEMET | 0 | ALS71A512MF400-ND | 28,61833 € | Parametric Equivalent |
| ALS71C512MF400 | KEMET | 0 | ALS71C512MF400-ND | 28,61833 € | Parametric Equivalent |
| ALS71H512MF400 | KEMET | 0 | ALS71H512MF400-ND | 28,61833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 28,61833 € | 1.373,68 € |
| Unit Price without VAT: | 28,61833 € |
|---|---|
| Unit Price with VAT: | 34,05581 € |



