Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A332MF500 | |
|---|---|
DigiKey Part Number | ALS71A332MF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A332MF500 |
Description | CAP ALUM 3300UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A332MF500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 77mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 19.7 A @ 10 kHz | |
Impedance | 58 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 36,63771 € | 3.517,22 € |
| Unit Price without VAT: | 36,63771 € |
|---|---|
| Unit Price with VAT: | 43,59887 € |



