Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C332MF500 | |
|---|---|
DigiKey Part Number | ALS70C332MF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C332MF500 |
Description | CAP ALUM 3300UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C332MF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.7 A @ 10 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 77mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A332MF500 | KEMET | 18 | 399-14346-ND | 54,22000 € | Parametric Equivalent |
| ALS70H332MF500 | KEMET | 0 | ALS70H332MF500-ND | 29,68604 € | Parametric Equivalent |
| ALS71A332MF500 | KEMET | 0 | ALS71A332MF500-ND | 36,63771 € | Parametric Equivalent |
| ALS71C332MF500 | KEMET | 0 | ALS71C332MF500-ND | 29,68604 € | Parametric Equivalent |
| ALS71H332MF500 | KEMET | 0 | ALS71H332MF500-ND | 29,68604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 36,63771 € | 3.517,22 € |
| Unit Price without VAT: | 36,63771 € |
|---|---|
| Unit Price with VAT: | 43,59887 € |



