Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS30A332KF200 | |
|---|---|
DigiKey Part Number | 399-ALS30A332KF200-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A332KF200 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A332KF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 13.1 A @ 10 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 48mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A332KF250 | KEMET | 0 | 399-ALS30A332KF250-ND | 20,60635 € | Parametric Equivalent |
| ALS31A332KF200 | KEMET | 0 | 399-ALS31A332KF200-ND | 28,84000 € | Parametric Equivalent |
| ALS31A332KF250 | KEMET | 94 | 399-ALS31A332KF250-ND | 32,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 17,75896 € | 1.704,86 € |
| Unit Price without VAT: | 17,75896 € |
|---|---|
| Unit Price with VAT: | 21,13316 € |



