
ALS31A332KF250 | |
|---|---|
DigiKey Part Number | 399-ALS31A332KF250-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A332KF250 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A332KF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 12.4 A @ 10 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,99000 € | 32,99 € |
| 24 | 23,65750 € | 567,78 € |
| 72 | 21,88361 € | 1.575,62 € |
| 120 | 21,22100 € | 2.546,52 € |
| Unit Price without VAT: | 32,99000 € |
|---|---|
| Unit Price with VAT: | 39,25810 € |

