Parametric Equivalent

ALF80G182KP450 | |
|---|---|
DigiKey Part Number | 399-ALF80G182KP450-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G182KP450 |
Description | CAP ALUM 1800UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 93mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.13 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.27 A @ 10 kHz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 93mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF80G182KP500 | KEMET | 0 | 399-ALF80G182KP500-ND | 20,83266 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,82514 € | 15.825,14 € |
| Unit Price without VAT: | 15,82514 € |
|---|---|
| Unit Price with VAT: | 18,83192 € |


