
ALF80G182KP500 | |
|---|---|
DigiKey Part Number | 399-ALF80G182KP500-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G182KP500 |
Description | CAP ALUM 1800UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 115mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.38 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.81 A @ 10 kHz |
Part Status Active | Impedance 83 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 115mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,83266 € | 20.832,66 € |
| Unit Price without VAT: | 20,83266 € |
|---|---|
| Unit Price with VAT: | 24,79087 € |

