ALF20C471DF450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 278
Unit Price: 11,47000 €
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 252mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 252mOhm @ 100Hz 15000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20C471DF450

DigiKey Part Number
ALF20C471DF450-ND
Manufacturer
Manufacturer Product Number
ALF20C471DF450
Description
CAP ALUM 470UF 20% 450V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 252mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20C471DF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
252mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.43 A @ 100 Hz
Ripple Current @ High Frequency
4.03 A @ 10 kHz
Impedance
155 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,35500 €1.071,00 €
Unit Price without VAT:5,35500 €
Unit Price with VAT:6,37245 €