470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 299mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C471DF450

DigiKey Part Number
399-ALF70C471DF450-ND
Manufacturer
Manufacturer Product Number
ALF70C471DF450
Description
CAP ALUM 470UF 20% 450V PRESS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 299mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70C471DF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
299mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.54 A @ 100 Hz
Ripple Current @ High Frequency
6.07 A @ 10 kHz
Impedance
167 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,47000 €11,47 €
108,33500 €83,35 €
507,04060 €352,03 €
1006,63340 €663,34 €
5005,93486 €2.967,43 €
1.0005,71548 €5.715,48 €
Manufacturers Standard Package
Unit Price without VAT:11,47000 €
Unit Price with VAT:13,64930 €