Parametric Equivalent

ALC40C272EP250 | |
|---|---|
DigiKey Part Number | 399-ALC40C272EP250-ND |
Manufacturer | |
Manufacturer Product Number | ALC40C272EP250 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 62mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40C272EP250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.05 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 12.03 A @ 10 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40G272EP250 | KEMET | 0 | 399-ALC40G272EP250-ND | 10,25503 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 10,12979 € | 10.210,83 € |
| Unit Price without VAT: | 10,12979 € |
|---|---|
| Unit Price with VAT: | 12,05445 € |


