ALC10A681DH400 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 154
Unit Price: 13,79000 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10A681DH400

DigiKey Part Number
399-5663-ND
Manufacturer
Manufacturer Product Number
ALC10A681DH400
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC10A681DH400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
232mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 100 Hz
Ripple Current @ High Frequency
4.73 A @ 10 kHz
Impedance
142 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0008,50398 €8.503,98 €
Unit Price without VAT:8,50398 €
Unit Price with VAT:10,11974 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC