Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DC431DF500 | |
|---|---|
DigiKey Part Number | ALA8DC431DF500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DC431DF500 |
Description | CAP ALUM 430UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 430 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 484mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.15 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 10 kHz |
Capacitance | Impedance 221.8 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 484mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DE431DF500 | KEMET | 0 | ALA8DE431DF500-ND | 9,13461 € | Parametric Equivalent |
| ALA8DF431DF500 | KEMET | 0 | ALA8DF431DF500-ND | 8,25857 € | Parametric Equivalent |
| ALA8DD431DF500 | KEMET | 0 | ALA8DD431DF500-ND | 5,94265 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,25017 € | 7.250,17 € |
| Unit Price without VAT: | 7,25017 € |
|---|---|
| Unit Price with VAT: | 8,62770 € |


